BB600

Ezurio
239-BB600
BB600

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Breakout Board for BL600-SA Module

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,22 € 14,22 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Breakout Boards
BL600
2.44 GHz
3.3 V
Bluetooth
Antenna Connector Type: Integrated
Brand: Ezurio
Description/Function: Breakout board for BL600-SA module
Dimensions: 33 mm x 22 mm x 0.8 mm
Interface Type: UART , USB
Packaging: Bulk
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BB600-SA-01
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.