453-00401R

Ezurio
239-453-00401R
453-00401R

Mfr.:

Description:
Multiprotocol Modules Module, Veda IF913, SIP, Tri Band, 8M PSRAM, 8M Flash, RF Trace Pin, Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
10,74 € 10.740,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
IF913
32.768 kHz
3.13 V
4.8 V
- 40 C
+ 85 C
11 mm x 7 mm x 1.4 mm
Bluetooth LE
WiFi 6, 802.11 a/b/g/n/ax/ac
Reel
Brand: Ezurio
Core: ARM Cortex-CM33
Data Rate: 121.9 Mb/s
Memory Size: 8 MB
Modulation Technique: BPSK, CCK, GFSK, QPSK
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product: Wireless Module
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 61 dBm
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Veda
Unit Weight: 2,510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Veda™ IF913 Modules

Ezurio Veda™ IF913 Modules are highly integrated, small form factor Wi-Fi®/Bluetooth® modules optimized for low-power mobile devices. These wireless modules feature pre-calibrated radio and integrate the complete transmit/receive RF paths. These paths include bandpass filter, diplexer, switches, reference crystal oscillator, and Power Management Units (PMUs). The Veda™ IF913 modules are available in a 7mm x 11mm x 1.4mm LGA form factor with an RF trace pinout for both Wi-Fi and Bluetooth. These wireless modules support both SoC and NCP functionality using the Infineon MODUS Toolbox development environment. The Veda™ IF913 modules support the WPA2/3 personal and enterprise security standards, secure boot, secure zone, XIP, anti-rollback, and secure key storage. These modules also support H/W and S/W accelerators and programmable secure hardware write protection. Applications include industrial IoT sensors, access control, medical devices, POS terminals, industrial robots, and printers.