453-00220R

Ezurio
239-453-00220R
453-00220R

Mfr.:

Description:
Multiprotocol Modules Module, Veda SL917, 8MB Flash, SoC, Trace Pad, Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,62 € 7,62 €
Full Reel (Order in multiples of 700)
7,62 € 5.334,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
Veda SL917
2.4 GHz
I2C, SPI, UART
1.8 V
3.3 V
- 40 C
+ 85 C
Chip
21.1 mm x 16 mm x 2.3 mm
Bluetooth 5.4, Bluetooth LE
WiFi 6, 802.11 b/g/n/ax
Reel
Cut Tape
Brand: Ezurio
Data Rate: 54 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 700
Subcategory: Wireless & RF Modules
Tradename: Veda
Type: Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Veda SL917 Wi-Fi® 6 + BLUETOOTH® LE 5.4 Modules

Ezurio Veda SL917 Wi-Fi® 6 + BLUETOOTH® LE 5.4 Modules are based on the Silicon Labs SiWx917 chipset. These modules feature trace pin and integrated chip antenna options. The Veda SL917 modules comply with FCC, ISED, UKCA, RCM, MIC, KCC, NCC, SRRC, and BLUETOOTH SIG approvals. The Veda SL917 modules include a low-power Wi-Fi 6 plus BLE v5.4 wireless CPU subsystem, combined with an integrated application microcontroller subsystem, security, peripherals and power management in a small 16.0mm x 21.1mm x 2.3mm surface-mounted package. The Veda SL917 series is offered as a system-on-chip (SoC) or network-connected processor (NCP) module, allowing the user to select the most effective connectivity solution for their application. These modules are suitable for use in applications such as industrial IoT sensors, access control, wireless security cameras, smart homes, asset tracking, and HVAC controllers.