453-00219R

Ezurio
239-453-00219R
453-00219R

Mfr.:

Description:
Multiprotocol Modules Module, Veda SL917, 4MB Flash, NCP, Trace Pad, Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,35 € 6,35 €
Full Reel (Order in multiples of 700)
6,35 € 4.445,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
Veda SL917
2.4 GHz
I2C, SPI, UART
1.8 V
3.3 V
- 40 C
+ 85 C
Chip
21.1 mm x 16 mm x 2.3 mm
Bluetooth 5.4, Bluetooth LE
WiFi 6, 802.11 b/g/n/ax
Reel
Cut Tape
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 54 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product: Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 700
Subcategory: Wireless & RF Modules
Tradename: Veda
Type: Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99