453-00199R

Ezurio
239-453-00199R
453-00199R

Mfr.:

Description:
Multiprotocol Modules Module, Sona TI351, 1216, MHF4L, Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,29 € 4,29 €
Full Reel (Order in multiples of 1000)
3,97 € 3.970,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
Sona TI351
2.4 GHz, 5 GHz
SDIO, UART
1.62 V
3.6 V
- 40 C
+ 85 C
16 mm x 12 mm x 0.43 mm
Bluetooth 5.4, Bluetooth LE
WiFi 6, 802.11 a/b/g/n/ax
Reel
Cut Tape
Brand: Ezurio
Data Rate: 86 Mb/s
Modulation: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V, 3.3 V
Product: Wireless Modules
Product Type: Multiprotocol Modules
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Sona
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sona™ TI351 Wi-Fi 6 + BLUETOOTH® LE 5.4 Modules

Ezurio Sona™ TI351 Wi-Fi 6 + BLUETOOTH® LE 5.4 Modules answer the call for next-gen wireless IoT. The Sona™ TI351 is purpose-built for industrial IoT connectivity, with access to SDIO and UART interfaces, an industrial operating temperature range, and current-generation Wi-Fi and BT LE combined with both pluggable card and SMT M.2 packaging. When matched with Ezurio's industry-leading services and support, the Sona TI351 is the only Wi-Fi module that addresses the user's Wi-Fi 6 needs.

Sona™ Wi-Fi® 6/6E Modules

Ezurio Sona™ Wi-Fi® 6/6E Modules are designed for industrial IoT connectivity with access to SDIO and UART interfaces. The next-gen wireless IoT modules feature an industrial operating temperature range, Wi-Fi, BLUETOOTH® LE, and a pluggable card. The Ezurio 6/6E modules are housed in SMT M.2 packaging.