453-00184R

Ezurio
239-453-00184R
453-00184R

Mfr.:

Description:
Multiprotocol Modules Module, Sona IF513, 1216, MHF4L, Tape and Reel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,37 € 13,37 €
Full Reel (Order in multiples of 1000)
13,37 € 13.370,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
Sona IF513
2.4 GHz, 5 GHz, 6 GHz
17 dBm
SDIO, UART
3.13 V
3.5 V
- 40 C
+ 85 C
16 mm x 12 mm x 0.43 mm
Bluetooth 5.4, Bluetooth LE
WiFi 6E, 802.11 a/b/g/n/ax
Reel
Cut Tape
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 143 Mb/s
Features: Physical Interfaces,
Modulation: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Wireless Modules
Product Type: Multiprotocol Modules
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Sona
Unit Weight: 610 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99