453-00174-K1

Ezurio
239-453-00174-K1
453-00174-K1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Development Kit, Module, Sera NX040, MHF4L

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,26 € 47,26 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
Sera NX040
Bluetooth 5.4, Bluetooth LE
Antenna Connector Type: MHF4L
Brand: Ezurio
Dimensions: 15 mm x 16.3 mm x 2.15 mm
For Use With: nRF52833, Sera NX040, SR040, 453-00174R, 453-00174C
Interface Type: I2C, SPI
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: Sera NX040
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sera
Unit Weight: 25,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For two-way ranging demo, two DVK's and one BL654 USB Adaptor is required. For 3D Positioning four
DVK's and one BL654 USB Adaptor is required

Please contact a Mouser Technical Sales Representative for further
information.

5-0124-2

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sera NX040 Development Kits

Ezurio Sera NX040 Development Kits demonstrate the features and capabilities of the Sera NX040 Ultra-Wide Band (UWB) and BLUETOOTH® LE (BLE) Modules. The Sera NX040 modules feature tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters, and components. These modules incorporate an NXP SR040 chipset for UWB and the nRF52833 silicon from Nordic Semiconductor for BLE. Antenna options include internal PCB trace antennas for UWB and BLE or externally via two MHF4L connectors. Applications include industrial, consumer, automotive, and the Internet of Things (IoT).