453-00046C

Ezurio
239-453-00046C
453-00046C

Mfr.:

Description:
Multiprotocol Modules Wi-Fi Module, Sterling LWB5+, MHF4 CYW4373E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,91 € 18,91 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
Sterling-LWB5+
2.4 GHz, 5 GHz
Serial, SDIO, USB
3.3 V
3.3 V
- 40 C
+ 85 C
External
12 mm x 17 mm x 2.2 mm
Bluetooth 5.2, Bluetooth LE
WiFi 5, 802.11 ac
Cut Tape
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Sterling
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Sterling™-LWB5+ WiFi 5 with BLUETOOTH® 5.2 Modules

Ezurio Sterling™-LWB5+ Wi-Fi® 5 with BLUETOOTH® 5.2 module is based upon the Infineon AIROC™ CYW43439 chipset and is a member of the Sterling-LWB radio family. This embedded module series is available as a System-in-Package (SIP) and two certified module versions, supporting either an onboard chip antenna or an MHF Connector for an external antenna.