450-0190

Ezurio
814-450-0190
450-0190

Mfr.:

Description:
Gateways Sentrius RG186 Gate wy/LoRaWA,Wi/Bl,IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,74 € 716,74 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Gateways
RoHS:  
Wi-Fi, BT, Ethernet Gateways
Atmel A5
863 MHz to 870 MHz, 2.4 GHz, 5 GHz
2 Port
Ethernet, RJ-45, Wi-Fi
12 V
12 V
- 30 C
+ 70 C
Bulk
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 133 mm x 275 mm x 30 mm
IP Rating: IP67
Operating Supply Current: 1 A
Product Type: Gateways
Security: With Security
Series: RG1xx
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Sentrius
Unit Weight: 2,449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Sentrius RG1xx LoRa-Enabled Gateways

Ezurio Sentrius™ RG1xx LoRa-Enabled Gateways offer a secure, scalable,  and robust solution for end-to-end control of private LoRaWAN (Low Power Wide Area Network) networks. The RG1xx gateways come with WB50NBT wireless bridge m and offer enterprise dual-band Wi-Fi®, BLUETOOTH® v4.0 (BLE and Classic), and wired Ethernet for design flexibility.