450-00136B

Ezurio
239-450-00136B
450-00136B

Mfr.:

Description:
Magnetic Sensor Development Tools Magnet Kit Accessory for Sentrius BT610 I/O Sensor - BULK (Carton Qty = 50 pcs - pricing per piece)

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Magnetic Sensor Development Tools
RoHS:  
Development Kits
Magnetic Sensor
BT610
Bulk
Brand: Ezurio
For Use With: I/O Sensor
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Series: Sentrius BT610
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: Sentrius
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Sentrius™ BT610 I/O Sensors

Ezurio Sentrius™ BT610 I/O Sensors with BLUETOOTH® 5 turns wired sensors into IP67-rated battery-operated wireless nodes. The Ezurio Sentrius™ BT610 provides robust, secure, and cloud-ready messaging. Leveraging the BL654 module provides full Bluetooth 5 capabilities, opening up industrial and equipment monitoring applications.