450-00133-K1

Ezurio
239-450-00133-K1
450-00133-K1

Mfr.:

Description:
Temperature Sensors - Industrial Sentrius RS262 LoRaWAN / BLE Sensor inc External Thermistor Probe. North America (Single)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,70 € 53,70 €
52,46 € 524,60 €
49,88 € 1.247,00 €
49,73 € 2.486,50 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Sentrius RS2x
Thermistor Probes
Bulk
Brand: Ezurio
Cable Length: 2 m
IP Rating: IP67
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Sentrius
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025808090
CAHTS:
9025800000
USHTS:
9025805000
JPHTS:
902580000
KRHTS:
9025809000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sentrius™ RS26x LoRaWAN™ Temperature Sensors

Ezurio Sentrius™ RS26x LoRaWAN™ Temperature Sensors are battery-powered IP67 sensors that deliver HACCP-level temperature monitoring with real-time alerts for food safety compliance. The Sentrius™ RS26x sensors use LoRaWAN and a unique antenna design to send reliable data in extreme RF environments while saving critical battery life. These compact, small-form-factor devices utilize LoRaWAN for long-range data transmission and BLUETOOTH® LE for OTA configuration and troubleshooting. Typical applications include cold chain monitoring and food safety, smart buildings, and temperature-controlled environment monitoring.