CS-EYECLOUDAI-05

EyeCloud
392-CS-EYECLOUDAI-05
CS-EYECLOUDAI-05

Mfr.:

Description:
Cameras & Camera Modules 8 MP RS Sensor Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,20 € 60,20 €

Product Attribute Attribute Value Select Attribute
EyeCloud
Product Category: Cameras & Camera Modules
Cameras
Camera Modules
3872 x 2180
MIPI
8MP RS Sensor Modules
30 fps
5 V
38 mm x 38 mm
Brand: EyeCloud
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Series: EyeCloudAI CDK
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Tradename: 8 MP RS Sensor Module
Unit Weight: 42 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99