TH10

Extech
685-TH10
TH10

Mfr.:

Description:
Data Logging & Acquisition Temperature Datalogger USB

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Event Recorders
Datalogging
Analog
None
USB
USB
Brand: Extech
Height: 30 mm
Length: 130 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Dataloggers
Resolution: 0.1 F / C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 130 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.