T199363ACC

Extech
685-T199363ACC
T199363ACC

Mfr.:

Description:
Battery Packs Battery Exx (PN Changed from T199330ACC)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Rechargeable
1 Battery
3.6 V
5200 mAh
Lithium Ion (Li-Ion)
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Type: Battery Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600090
ECCN:
EAR99