T198531

Extech
685-T198531
T198531

Mfr.:

Description:
Battery Chargers Battery Charger for Ex Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
5 V
2.1 A
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Number of Batteries: 1 Battery
Product Type: Battery Chargers
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504407018
ECCN:
EAR99