MM750W

Extech
685-MM750W
MM750W

Mfr.:

Description:
Digital Multimeters Datalogging CAT IV TRMS Multimeter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Multimeters
Datalogging
0.02
4 Digit
100 uVAC to 1 kVAC, 100 uVDC to 1 kVDC
100 mOhms to 60 MOhms
9.999 nF to 99.99 mF
6000
9.999 Hz to 55 MHz
Auto
True RMS
Data Hold
AC Supply Voltage: 100 uVAC to 1 kVAC
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 mA, 10 A
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
9030320000
ECCN:
EAR99