MA640

Extech
685-MA640
MA640

Mfr.:

Description:
Clamp Multimeters & Accessories AC/DC W/ NCV 600A W/NCV 600A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Extech EX655
Extech
Clamp Multimeters & Accessories Clamp Meter TRMS 600A AC/DC W/NCV

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
2.8 %
6000
Auto
Digital
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Built-in non-contact voltage detector, true RMS
Frequency: 10 Hz to 10 kHz
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99