MA3018

Extech
685-MA3018
MA3018

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter, Flex, 3000A AC TRMS CAT IV 18 In (Please Confirm Availability)

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,28 € 216,28 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
RoHS:  
Clamp Multimeters
AC Flex Clamp Meter
+/- 3 %
3000
Auto
LCD
LCD
True RMS
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: 18 in cable clamp
Maximum AC Current: 3 kA
Product Type: Multimeters
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030310090
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99