MA260

Extech
685-MA260
MA260

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter, Open Jaw 200A AC TRMS W/NCV (Please Confirm Availability)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
AC Open Jaw Clamp Meter
+/- 3 %
10000
Auto
LCD
LCD
True RMS
Brand: Extech
Data Hold: Data Hold
Features: 0.6 in open jaw size
Frequency: 50 Hz to 60 Hz
Maximum AC Current: 200 A
Product Type: Multimeters
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 1 kVAC, 1 kVDC
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030310090
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.