LT40-NIST

Extech
685-LT40-NIST
LT40-NIST

Mfr.:

Description:
Environmental Test Equipment Light Meter, LED w/NIST LT40
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,95 € 242,95 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
Light Output
3 %
Brand: Extech
Description/Function: LED light meter - with calibration certificate
Display Count: 4000
Height: 23 mm
Length: 133 mm
Product Type: Environmental Test Equipment
Ranging: 99.99 Fc, 999.9 Fc, 9999 Fc, 40000 Fc
Series: LT40
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 48 mm
Unit Weight: 326,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027898090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.