IR320

Extech
685-IR320
IR320

Mfr.:

Description:
Environmental Test Equipment Thermometer IR, Waterproof

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,07 € 180,07 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
Temperature
Infrared Thermometer
Brand: Extech
Height: 55 mm
Height - in: 2.2 in
Height - mm: 55 mm
Length: 189 mm
Length - in: 7.4 in
Length - mm: 189 mm
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 118 mm
Width - in: 4.6 in
Width - mm: 118 mm
Unit Weight: 626,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.