IR267

Extech
685-IR267
IR267

Mfr.:

Description:
Environmental Test Equipment Thermometer IR Mini W/Type K

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,58 € 96,58 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
Temperature
Temperature
2 %
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 42 mm
Length: 153 mm
Product Type: Environmental Test Equipment
Series: IR
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 120 mm
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
EAR99