EX470A

Extech
685-EX470A
EX470A

Mfr.:

Description:
Digital Multimeters Multimeter, TRMS DMM Built-In IR Therm. Laser

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Multimeters
0.003
100 uVDC to 750 VDC, 100 uVAC to 1 kVAC
100 mOhms to 40 MOhms
10 pF to 100 uF
1 mHz to 10 MHz
Auto
True RMS
No Data Hold
187 mm
81 mm
50 mm
Brand: Extech
Mounting Style: Hand Held
Product Type: Multimeters
Series: EX400A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 762,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030311000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.