EN510

Extech
685-EN510
EN510

Mfr.:

Description:
Environmental Test Equipment Environmental Meter 10-In-1

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Air Velocity, Air Flow, Temperature, Heat Index, Humidity, Wet Bulb, Dew Point, Windchill, Light
3 %
Brand: Extech
Description/Function: 10 in 1 environmental meter
Height: 25 mm
Length: 153 mm
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 58 mm
Unit Weight: 494,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026800000
USHTS:
9026804000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.