EA10

Extech
685-EA10
EA10

Mfr.:

Description:
Environmental Test Equipment Thermometer,Type K, Kit Dual Input

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,95 € 159,95 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
0.1 %
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025114000
ECCN:
EAR99