CM72

Extech
685-CM72
CM72

Mfr.:

Description:
Clamp Multimeters & Accessories FLIR Commercial 600A AC Clamp Meter (Please Confirm Availability)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Commercial Clamp Meter
2 %
6000
LCD
True RMS
Brand: Extech
Data Hold: Data Hold
Frequency: 60 kHz
Maximum AC Current: 600 A
Product Type: Multimeters
Safety Rating: CAT IV-600V, CAT III-1000V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99