CA3018

Extech
685-CA3018
CA3018

Mfr.:

Description:
Clamp Multimeters & Accessories CAT IV AC Flex Clamp-On Adapters, 18 Inch (Please Confirm Availability)

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Accessories
AC Flex Clamp-On Adaptor
+/- 3 %
Auto
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: 10 in cable clamp
Maximum AC Current: 3 kA
Product Type: Multimeters
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908921
ECCN:
EAR99