BR250-5

Extech
685-BR250-5
BR250-5

Mfr.:

Description:
Environmental Test Equipment Video Borescope, 5.2mm Camera Head

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Similar Product

Extech BR90
Extech
Environmental Test Equipment Borescope Inspection Camera with IP67 8mm Diameter and 77cm Cable
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Inspection System
Borescope Camera Head
Brand: Extech
Description/Function: Video Borescope / Wireless Inspection Camera
Features: Waterproof
Frequency: 24 GHz
Product Type: Environmental Test Equipment
Ranging: 10 m
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2,438 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031499000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.