461895

Extech
685-461895
461895

Mfr.:

Description:
Counters & Tachometers Tachometer, Combination Photo/Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
341,03 € 341,03 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Counters & Tachometers
RoHS:  
Handheld Tachometers
RPM Measurements
0.05 %
LCD
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Counters & Tachometers
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 299,886 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
9029108000
JPHTS:
392690029
ECCN:
EAR99