42515

Extech
685-42515
42515

Mfr.:

Description:
Environmental Test Equipment IR Thermometer W/Type K Input

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Extech IR267
Extech
Environmental Test Equipment Thermometer IR Mini W/Type K

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermometer
IR Thermometer
Temperature
1.5 %, 2 %
Brand: Extech
Description/Function: It is a Wide Range IR Thermometer with Type K Input Which Measures both Non-Contact and Contact Temperature, Stores Up to 20 Readings.
Display Count: 4000 Digit
Features: Adjustable High/Low Visual and Audible Alarm, Automatic Emissivity Adjustment, Auto Power OFF, Data Hold, Laser Pointer, LCD Display with Backlight, Low Battery Indication, Max/Min/Avg/DIF
Height: 160 mm
Length: 82 mm
Product Type: Environmental Test Equipment
Ranging: - 50 C to + 800 C, - 50 C to + 1370 C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 9 V
Width: 42 mm
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025194000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.