412400

Extech
685-412400
412400

Mfr.:

Description:
Calibration Equipment Calibrator, Process

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
412400
Process Calibrator, Multifunction
Current, Thermocouple, Voltage
Brand: Extech
Description/Function: Complete with 6 AA batteries and calibration cable with spade lug terminals
Display Type: LCD
Input Current: 50 mA
Operating Supply Current: 0 A to 24 mA
Operating Supply Voltage: 24 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 339,297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.