412300A

Extech
685-412300A
412300A

Mfr.:

Description:
Calibration Equipment Calibration Kit/ Oyster Series

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
412300
Current/Voltage Calibrator
Current
Brand: Extech
Cable Type: North American Power Cord Included
Description/Function: Includes calibration cable with spade lug terminals and carrying case
Display Type: LCD
Input Current: 50 mA
Operating Supply Current: 0 A to 24 mA
Operating Supply Voltage: 9 V, 100 VAC to 240 VAC
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9028300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.