382100

Extech
685-382100
382100

Mfr.:

Description:
Power Analysers Power Analyzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.715,19 € 2.715,19 €

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Power Analysers
RoHS:  
45 Hz to 65 Hz
LCD
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 522 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99