EXSI3M1920GB

Exascend
245-SAM1K0019C2N8I00
EXSI3M1920GB

Mfr.:

Description:
Solid State Drives - SSD 1.9 TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.132,22 € 1.132,22 €

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
RoHS:  
SI3
1.9 TB
SATA SSDs
M.2 2280
3D TLC
SATA
520 MB/s
540 MB/s
3.3 V, 5 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.6 mm
Brand: Exascend
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

SI3 Series Solid State Drives (SSDs)

Exascend SI3 Series Solid State Drives (SSDs) are industrial-grade, legacy SATA-III Flash storage devices that provide extreme ruggedness and top SATA performance. Featuring high-end 3D TLC NAND flash and available in 2.5", M.2 (2280, 2260, and 2242), and mSATA form factors, the SI3 series is a perfect long-term storage solution for applications leveraging the legacy SATA-III interface.