EXSAM1E960GC125IE0

Exascend
245-SAM1E960GC125IE0
EXSAM1E960GC125IE0

Mfr.:

Description:
Solid State Drives - SSD 960 GB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
492,15 € 492,15 €
452,54 € 4.525,40 €
437,36 € 10.934,00 €

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
RoHS:  
SI3
960 GB
SATA SSDs
2.5 in
3D TLC
SATA
520 MB/s
540 MB/s
3.3 V, 5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: Exascend
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99