EXSA4A1920GB

Exascend
245-EXSA4A1920GB
EXSA4A1920GB

Mfr.:

Description:
Solid State Drives - SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.354,02 € 4.354,02 €

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
RoHS:  
SA4
1.875 TB
SATA SSDs
2.5 in
3D TLC
SATA
535 MB/s
550 MB/s
5 V
- 40 C
+ 85 C
100 mm x 69.85 mm x 7 mm
Brand: Exascend
Packaging: Reel
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SA4 Series Automotive-grade SATA3 SSDs

Exascend SA4 Series Automotive-grade SATA3 Solid State Drives (SSDs) are designed for read-intensive enterprise-class workloads. These SSDs deliver speeds up to 550MB/sequential read, 535MB/s sequential write, 98,000IOPS random read, and 24,000IOPS for full drive 4k random write. The SA4 (max) SSDs support up to 5 Drive Writes Per Day (DWPD) under the JESD219 enterprise, and SA4 (standard) SSDs support 0.6DWPD. These SSDs support Full Disk Encryption (FDE) as a Self-Encrypting Drive (SED) with TCG Opal 2.0 and RAID ECC for exceptional reliability and stability.