EXPI4M1920GB

Exascend
245-EXPI4M1920GB
EXPI4M1920GB

Mfr.:

Description:
Solid State Drives - SSD
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.580,51 € 3.580,51 €

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
RoHS:  
PI4
1.875 TB
M.2 SSDs
M.2 2280
3D TLC
PCIe
3000 MB/s
3200 MB/s
3.3 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.5 mm
Brand: Exascend
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
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
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXPI4 Solid State Drives (SSD)

Exascend EXPI4 Solid State Drives provide ultimate performance and ultra-high reliability over the traditional hard disk drive. These solid-state drives achieve up to 3,500MB/s for sequential read, 2,600MB/s for sequential write, and 450,000 IOPS for steady-state random write. The PI4 solid-state drives consist solely of semiconductor devices and it does not contain any mechanical part such as a platter (disk), or motor. These solid-state drives use a single-chip flash conPI4 solid-state drive controller to manage multiple NAND flash memory modules. The PI4 solid-state drives support U.2, E1.S, and M.2 form factors, integrating high-speed PCIe gen 4x4 interface with third-generation 3D TLC NAND flash memory technology. These solid-state drives feature high I/O and throughput performance, high stability, reliability, temperature monitoring, and intelligent management.