EXPI3M1920GB

Exascend
245-P3M4D0019C2N8I00
EXPI3M1920GB

Mfr.:

Description:
Solid State Drives - SSD 1.9 TB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.000,70 € 1.000,70 €

Product Attribute Attribute Value Select Attribute
Exascend
Product Category: Solid State Drives - SSD
RoHS:  
PI3
1.9 TB
M.2 SSDs
M.2 2280
3D TLC
PCIe
2000 MB/s
3200 MB/s
3.3 V, 12 V
- 40 C
+ 85 C
80 mm x 22 mm x 3.6 mm
Brand: Exascend
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523510000
ECCN:
EAR99

PI3 Series Industrial NVMe Solid State Drives

Exascend PI3 Series Industrial NVMe Solid State Drives (SSDs) are a thoroughly industrial-grade lineup of PCIe 3.0 storage devices that bring excellent performance to any industrial application. These SSDs feature various Exascend technologies, including SuperCruist technology and unlimited over-provisioning, AES-256, and wide temperature configurations from -40°C to +85°C. PI3 SSDs are an ideal option for the most demanding applications in industrial and mission-critical environments.