MR256A08BCMA35R

Everspin Technologies
936-MR256A08BCMA35R
MR256A08BCMA35R

Mfr.:

Description:
MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,00 € 18.000,00 €

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
BGA-48
Parallel
256 kbit
32 k x 8
8 bit
35 ns
3 V
3.6 V
25 mA, 55 mA
- 40 C
+ 85 C
MR256A08B
Reel
Brand: Everspin Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Tradename: Parallel I/O (x8)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99

256Kb Parallel MRAM

Everspin Technologies MR256A08B / MR256D08B Parallel Magnetoresistive Random Access Memory (MRAM) features 262,144-bit devices organized as 32,768 words of 8 bits. The modules offer fast, SRAM-compatible read/write timing with unlimited endurance, and the data is non-volatile for >20 years at temperature. Everspin Technologies MR256A08B / MR256D08B Parallel MRAM has a 3.3V power supply. Both series provide an ideal memory solution for applications that must permanently store and retrieve critical data and programs quickly.