MR1A16AMYS35

Everspin Technologies
936-MR1A16AMYS35
MR1A16AMYS35

Mfr.:

Description:
MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 270   Multiples: 135
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,71 € 7.481,70 €

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
TSOP-II-44
Parallel
2 Mbit
128 k x 16
16 bit
35 ns
3 V
3.6 V
55 mA, 105 mA
- 40 C
+ 125 C
MR1A16A
Tray
Brand: Everspin Technologies
Mounting Style: SMD/SMT
Pd - Power Dissipation: 600 mW
Product Type: MRAM
Factory Pack Quantity: 135
Tradename: Parallel I/O (x16)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR1A16A 2Mb 16-bit I/O Parallel Interface MRAM

Everspin Technologies MR1A16A 2Mb 16-bit I/O Parallel Interface Magnetoresistive Random Access Memory (MRAM) modules are 2,097,152-bit devices organized as 131,072 words of 16 bits. The MR1A16A series offers SRAM-compatible 35ns read/write timing with unlimited endurance. Data is automatically protected and is always nonvolatile for >20 years. These MRAM devices are available in two package types: a small footprint 48-pin ball grid array (BGA) and a 44-pin thin small outline (TSOP Type 2). These packages are compatible with similar low-power SRAM products and nonvolatile RAM products. Everspin Technologies MR1A16A MRAM operates in various temperatures and provides highly reliable data storage. The series offers an ideal memory solution for applications that permanently store and quickly retrieve critical data and programs.