MR10Q010VSC

Everspin Technologies
936-MR10Q010VSC
MR10Q010VSC

Mfr.:

Description:
MRAM 1Mb 3.3V 128Kx8 QUAD SPI MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,85 € 9,85 €
9,15 € 91,50 €
8,87 € 221,75 €
8,77 € 438,50 €
7,45 € 3.576,00 €

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
SOIC-16
SPI
1 Mbit
128 k x 8
8 bit
7 ns
3 V
3.6 V
60 mA, 100 mA
- 40 C
+ 105 C
MR10Q010
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: Serial I/O (Quad SPI)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99