MR10Q010SC

Everspin Technologies
936-MR10Q010SC
MR10Q010SC

Mfr.:

Description:
MRAM 1Mb 128Kx8 QUAD SPI MRAM 0 to +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.075

Stock:
1.075 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
7,59 € 75,90 €
7,55 € 188,75 €
7,12 € 3.417,60 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
RoHS:  
SOIC-16
SPI
1 Mbit
128 k x 8
8 bit
7 ns
3 V
3.6 V
60 mA, 100 mA
0 C
+ 70 C
MR10Q010
Tray
Brand: Everspin Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Tradename: Serial I/O (Quad SPI)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329010
CAHTS:
8542320090
USHTS:
8542320071
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99