EM016LXQBB313CS1R

Everspin Technologies
936-M016LXQBB313CS1R
EM016LXQBB313CS1R

Mfr.:

Description:
MRAM IC RAM 16Mb Quad SPI in 24-BGA 133 MHz SUGGESTED ALTERNATE EM016LXQBB313CS2R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
18,78 € 75.120,00 €

Product Attribute Attribute Value Select Attribute
Everspin Technologies
Product Category: MRAM
BGA-24
SPI
16 Mbit
2 M x 8
1.65 V
2 V
124 mA, 156 mA
0 C
+ 70 C
Reel
Brand: Everspin Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 4000
Tradename: Quad SPI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.