PD333-3B/H0/L2

Everlight
638-PD3333BH0L2
PD333-3B/H0/L2

Mfr.:

Description:
Photodiodes Infrared Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Photodiodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PIN Photodiodes
T-1 3/4
Through Hole
940 nm
5 nA
32 V
45 ns
45 ns
80 deg
- 40 C
+ 85 C
Brand: Everlight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 150 mW
Photocurrent: 35 uA
Product Type: Photodiodes
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Part # Aliases: 3303330503
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8541410000
USHTS:
8541491050
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT