MV5437

Everlight
638-MV5437
MV5437

Mfr.:

Description:
Multi-Colour LEDs T-1 3/4 LED R/G DIFF COMMON CATHODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
635 nm, 565 nm
100 deg
30 mA
2.1 V, 2.1 V
120 mW, 120 mW
Colorless
5 mm
Dome
Diffused
Brand: Everlight
Configuration: Common Cathode
Height: 7.62 mm
Length: 5.9 mm
Luminous Intensity: 2 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.9 mm
Part # Aliases: 512-MV5437
Unit Weight: 519,619 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.