MV5064MP4B

Everlight
638-MV5064.MP4B
MV5064MP4B

Mfr.:

Description:
Single Colour LEDs T-1 RED PCB RT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
Red
20 mA
1.6 V
Tinted
Dome
Bulk
Brand: Everlight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Luminous Intensity: 1.5 mcd
Product Type: Single Color LEDs
Factory Pack Quantity: 125
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Part # Aliases: 512-MV5064.MP4B 2111411093
Unit Weight: 390,360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99