ITR8402-F-A

Everlight
638-ITR8402FA
ITR8402-F-A

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Opto Interrupter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Everlight
Collector- Emitter Voltage VCEO Max: 30 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 15 us
If - Forward Current: 20 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 75 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 15 us
Sensing Distance: 6 mm
Sensing Method: Reflective
Factory Pack Quantity: 90
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: 5808402006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8541410000
USHTS:
8541498000
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT