HLMP6405AGR

Everlight
638-HLMP6405AGR
HLMP6405AGR

Mfr.:

Description:
Single Colour LEDs Green Subminiature Water Clear

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Yellow LEDs
SMD/SMT
T-3/4
585 nm
Yellow
10 mA
2 V
1.9 mm
Dome
Water Clear
Bulk
Brand: Everlight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.8 mm
Length: 2.2 mm
Luminous Intensity: 12 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 25 deg
Width: 2.1 mm
Part # Aliases: 512-HLMP6405AGR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99