ELSW-F71M1-0CPHS-C3500

Everlight
638-ELSWF71M10CPHSC5
ELSW-F71M1-0CPHS-C3500

Mfr.:

Description:
White LEDs Natural White 3500K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: White LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
White LEDs
SMD/SMT
Neutral White
3500 K
70 lm
80
110 deg
350 mA
2.65 V to 3.55 V
1 W
3.5 mm
3.5 mm
1.5 mm
- 40 C
+ 100 C
Dome
Reel
Brand: Everlight
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 400
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: H110001495
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.