EL4502M

Everlight
638-EL4502M
EL4502M

Mfr.:

Description:
High Speed Optocouplers Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: High Speed Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDIP-8
1 Channel
1 Mb/s
5000 Vrms
Photodarlington
19 % to 50 %
16 mA
1.45 V
5 V
100 mW
- 55 C
+ 100 C
Tube
Brand: Everlight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: High Speed Optocouplers
Factory Pack Quantity: 45
Subcategory: Optocouplers
Part # Aliases: C170000066
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541491050
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
EVERLIGHT